Rotpunkt Max 40, electric grashopper Thermos flask Black, Green 1000 ml 404-16-08-0
For more than 50 years, Rotpunkt products have been the epitome of high-quality and long-lasting insulating cans with the best warm or cold-holding function.This high-quality thermos bottle keeps coffee, tea, juice or soda pleasantly cool or long war…
For more than 50 years, Rotpunkt products have been the epitome of high-quality and long-lasting insulating cans with the best warm or cold-holding function.This high-quality thermos bottle keeps coffee, tea, juice or soda pleasantly cool or long war…
Rotpunkt Thermobottle Max 40
For more than 50 years, Rotpunkt products have been the epitome of high-quality and long-lasting insulating cans with the best warm or cold-holding function.This high-quality thermos bottle keeps coffee, tea, juice or soda pleasantly cool or long warm. The mouth-blown glass piston is made of double-walled insulating white glass. This enables an optimal and long-lasting insulation through vacuum and a special silver coating between the two glass pistons.Thus, a keep-warm time of approx. 24 h and a cold-hold time of up to 36 h are achieved with a filled bottle.High-quality sealing rings as well as the reliable screw cap enable a long and reliable use.The sophisticated design also allows one-handed operation.
This text is machine translated.
Highlights & Details
- Mouth-blown glass flasksDouble-walled insulated white glassLid can be used as a drinking cup100% sealed
Facts
- Reliable insulation function with over 24 h hot and over 36 h cold
- Screw cap for pouring without removing the cap
- Mouth-blown glass flasks
- Double-walled insulated white glass
- Vacuum and special silver mirror
- Warm and cold holding function
- Cover can be used as drinking cup
- Easy pouring
- Robust and high-quality housing
- 100% tight
- Handy surface
- Easy to clean
- BPA- and phthalate-free
Delivery
- Thermos flask
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Thermo Jugs, Thermo Bottles