Royalohm CFR0W4J0471A50 Carbon film resistor 470 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

  • Item no.: 1089143
  • Manufacturer no.: 1089143
  • EAN: 2050001894205

CARBONFILM RESISTOR 1/4W(2.5X6.8) 5%

  • Item no.: 1089143
  • Manufacturer no.: 1089143
  • EAN: 2050001894205

CARBONFILM RESISTOR 1/4W(2.5X6.8) 5%

Type Axial lead
Type 0207
Resistance 470 Ω
Power rating 0.25 W
Tolerance ± 5 %
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
Dim (Ø x L) 2.5 mm x 6.8 mm
RoHS-compliant Yes
Type CFR0W4J0471A50
Product type Carbon film resistor

Technical data

Type Axial lead
Type 0207
Resistance 470 Ω
Power rating 0.25 W
Tolerance ± 5 %
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
Dim (Ø x L) 2.5 mm x 6.8 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors