Royalohm MF0W4FF1501A50 Metal film resistor 1.5 kΩ Axial lead 0207 0.25 W 1 % 1 pc(s)

  • Item no.: 1089886
  • Manufacturer no.: 1089886
  • EAN: 2050001902375

METALFILM RESISTOR 1/4W 1% 1.5k

  • Item no.: 1089886
  • Manufacturer no.: 1089886
  • EAN: 2050001902375

METALFILM RESISTOR 1/4W 1% 1.5k

Type Axial lead
Type 0207
Resistance 1.5 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type MF0W4FF1501A50
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 1.5 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors