Royalohm MF0W4FF300JA20 Metal film resistor 30 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)

  • Item no.: 1089708
  • Manufacturer no.: 1089708
  • EAN: 2050001900685

METALFILM RESISTOR 1/4W 1% 30E

  • Item no.: 1089708
  • Manufacturer no.: 1089708
  • EAN: 2050001900685

METALFILM RESISTOR 1/4W 1% 30E

Type Axial lead
Type 0207
Resistance 30 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type MF0W4FF300JA20
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 30 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors