RS2W Wireless Heating control kit Adapter Switching capacity (max.) 3500 W Max. range (open field) 150 m
This product is suitable for switching an electrical consumer on and off manually or by radio, controlled by temperature. The temperature controller can be toggled between a heating mode and a cooling mode so that either a heating or a cooling device…
This product is suitable for switching an electrical consumer on and off manually or by radio, controlled by temperature. The temperature controller can be toggled between a heating mode and a cooling mode so that either a heating or a cooling device…
RS2W wireless heating control set
This product is suitable for switching an electrical consumer on and off manually or by radio, controlled by temperature. The temperature controller can be toggled between a heating mode and a cooling mode so that either a heating or a cooling device can be controlled. Switching times can be specified for an individual day, for all weekdays (Monday - Friday) or for the entire week (Monday - Sunday) with 8 different switching programmes that work independently of each other.
This text is machine translated.
Highlights & Details
- Wireless temperature controller
- LC display
- Timer
- Cooling and heating mode can be switched
Facts
- Temperature Controller
- Operation via two batteries/rechargeable batteries type AAA/micro
- Measurement and display of temperature and air humidity
- Cooling or heating mode can be switched
- a receiver can be registered • 8 switching programmes (each can be allocated one individual weekday, the period "Monday - Friday" or the period "Monday - Sunday")
- Manual operation of the receiver is possible
- Wireless control of the receiver (868 MHz technology)
- Wall mounting or table mounting possible
- Receiver (radio-controlled switch socket):
- Manual operation possible
- Earthing contact mains socket.
Delivery
- RS2W radio thermostat
- Radio receiver
- 2 x Batteries AAA
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Sygonix RS2W