Highlights & Details
Radio-opening detector RSL
- On and off switch for the wireless switching system RSL
Technical specifications
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
30 m
- Mounting type
Surface-mount
- Width
48 mm
- Height
82 mm
- Depth
16 mm
- Weight
31 g
- Dim
(W x H x D) 48 x 82 x 16 mm
n.rel.
- Data exchange
Unidirectional (uni)
- Hub
Not required, optional for remote access
- No. of channels (details)
1
- Operating voltage
3 V
- Product type
Door/window contact
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 640305 RSL Door/window contact Surface-mount 1-channel Max. range (open field) 30 m
Radio certificate
Radio certificate 640305 RSL Door/window contact Surface-mount 1-channel Max. range (open field) 30 m
Description
Features
- Selectable duty cycle: 6 s, 15 s, 1 min, 5 min
- On/off switch
Scope of delivery
- Opening detector
- Battery
- User manual.