RugGear RG850 Outdoor smartphobe 32 GB 5.99 inch (15.2 cm) Dual SIM Android™ 8.1 Oreo Black
RugGear RG850 Screen size: 15.2 cm (5.99 inch), screen resolution: 720 x 1440 pixels. Processor Family: Qualcomm Snap Dragon, Processor: 430. Resolution Rear Camera: 12 MP, Rear Camera Type: Single camera. Sim Card Slots: Dual SIM, 3G, 4G. Preinstall…
- Warranty: 24 months
- Manufacturer: RugGear
RugGear RG850 Screen size: 15.2 cm (5.99 inch), screen resolution: 720 x 1440 pixels. Processor Family: Qualcomm Snap Dragon, Processor: 430. Resolution Rear Camera: 12 MP, Rear Camera Type: Single camera. Sim Card Slots: Dual SIM, 3G, 4G. Preinstall…
- Warranty: 24 months
- Manufacturer: RugGear
Technical data
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 5.99 inch |
Display resolution | 720 x 1440 p |
Resolution of built-in camera | 12 MP |
Front camera resolution | 8 MP |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 128 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
---|---|
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
Wi-Fi | Yes |
Width | 165 mm |
Height | 825 mm |
Depth | 12.5 mm |
Weight | 210 g |
Type | RG850 |
SIM card type | Dual SIM |
Product type | Outdoor smartphobe |
RugGear RG 850 5.99 inch Dual SIM 4G 4000mAh black
RugGear RG850 Screen size: 15.2 cm (5.99 inch), screen resolution: 720 x 1440 pixels. Processor Family: Qualcomm Snap Dragon, Processor: 430. Resolution Rear Camera: 12 MP, Rear Camera Type: Single camera. Sim Card Slots: Dual SIM, 3G, 4G. Preinstalled Operating System: Android 8.1. Battery capacity 4000 mAh. Product Color: black. Weight 210 g
This text is machine translated.
Highlights & Details
- 15.2 cm(5.99 inch) Display, 720 x 1440 p
- 32 GB built-in memory (microSD card (up to 128 GB))
- Android™ 8.1 Oreo
- Warranty: 24 months
- Manufacturer: RugGear
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones