RUKO 2004110 HSS-G Twist drill bit 11 mm Total length 142 mm DIN 338 1 pc(s)
Ø 11.0 x 142 x 30 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².This text is …
Ø 11.0 x 142 x 30 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².This text is …
RUKO 2004110 HSS-G Twist drill bit 11 mm Total length 142 mm DIN 338 1 pc(s)
Ø 11.0 x 142 x 30 mm ideal for drilling larger drill diameters for all standard drills with a chuck of up to 13.0 mm. - High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Metal Twist Drill Bits