RUKO 230050 Hand tap 3-piece metric M5 x 0.80 Right hand cutting DIN 352 HSS 1 Set
Taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed and low-alloyed steels up to 800 N/mm² strength, tempering cast and non-ferrous metals. The thread is cut in three steps.Pre-cutter: Approx. 6-8 gea…
Taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed and low-alloyed steels up to 800 N/mm² strength, tempering cast and non-ferrous metals. The thread is cut in three steps.Pre-cutter: Approx. 6-8 gea…
Hand tap M DIN 352 HSS, ground - 3 pieces
Taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed and low-alloyed steels up to 800 N/mm² strength, tempering cast and non-ferrous metals. The thread is cut in three steps.
Pre-cutter: Approx. 6-8 gear gate / center cutter: Approx. 4-5 gear gate / finishing tap: Approx. 2-3 gear gate
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Taps & Dies