RUKO 232040 CNC tap 1-piece metric M4 x 7 mm 0.70 mm Right hand cutting DIN 371 HSS Shape B 1 pc(s)
Machine taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed steels up to 800 N/mm² strength. The thread is cut in one operation. High-speed steel, known primarily as High Speed Steel, is a group of al…
Machine taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed steels up to 800 N/mm² strength. The thread is cut in one operation. High-speed steel, known primarily as High Speed Steel, is a group of al…
Machine tap M DIN 371 HSS, ground
Machine taps from high-performance quick-action steel. For through thread and blind hole thread, in unalloyed steels up to 800 N/mm² strength. The thread is cut in one operation. High-speed steel, known primarily as High Speed Steel, is a group of alloy tool steels with up to 2.06% carbon content and up to 30% of alloy elements such as tungsten, molybdenum, vanadium, cobalt, nickel and titanium. HSS materials are characterized by high hardness, wear resistance and a warm resistance of up to 600°C. The HSS tools are less sensitive to shocks and vibrations, which can sometimes lead to breaks in the harder cutting materials.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Taps & Dies