Ryobi 18 V ONE + QUICK CHARGER RC18120 5133002891
Compact 18 V ONE+ quick charger with 2.0 A charging current. This means that the charging time of a 2.0 Ah battery is 60 minutes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ryobi
Compact 18 V ONE+ quick charger with 2.0 A charging current. This means that the charging time of a 2.0 Ah battery is 60 minutes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ryobi
Technical data
Matching rechargeable battery | Li-ion |
---|---|
Charging current (max.) | 2 A |
Charging slots | 1 |
Operating voltage | 230 V / AC |
Product type | Battery pack charger |
18 V ONE + QUICK CHARGER RC18120
Compact 18 V ONE+ quick charger with 2.0 A charging current. This means that the charging time of a 2.0 Ah battery is 60 minutes.
This text is machine translated.
Facts
- Compatible with all 18 V ONE+ batteries · Indicator lights inform about the charging status · Intelligent monitoring of voltage and temperature during charging ensures a long life · "Ready to go" indicator indicates when 80% of the battery is charged.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Ryobi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers