Ryobi 5133004423 R18HG-0 Hot air blower w/o battery

  • Item no.: 2140104
  • Manufacturer no.: 5133004423
  • EAN: 4892210176196

Ryobi 5133004423 Hot air blower 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 2140104
  • Manufacturer no.: 5133004423
  • EAN: 4892210176196

Ryobi 5133004423 Hot air blower 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Heat level: Up to 470°
Weight 0.650 kg
Features w/o battery
Operating voltage 18 V
Product type Hot air blower

Technical data

  • Heat level: Up to 470°
Weight 0.650 kg
Features w/o battery
Operating voltage 18 V
Product type Hot air blower

Frequently bought together

Similar products

See and discover other items from category Hot Air Blowers