Ryobi BPL3626D 5133002772 Tool battery 36 V 2.6 Ah Li-ion

  • Item no.: 1697854
  • Manufacturer no.: 5133002772
  • EAN: 4892210146953

The Ryobi Battery convinces with its POWERMAX battery technology and thus provides for first-class performance. The Li-ion battery BPL36 26D from ryobi fits for all devices from the ryobi 36V garden equipment program.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 1697854
  • Manufacturer no.: 5133002772
  • EAN: 4892210146953

The Ryobi Battery convinces with its POWERMAX battery technology and thus provides for first-class performance. The Li-ion battery BPL36 26D from ryobi fits for all devices from the ryobi 36V garden equipment program.This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: Ryobi
Type BPL3626D
Voltage 36 V
Capacity 2.6 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 1.47 kg
Product type Tool battery

Technical data

Type BPL3626D
Voltage 36 V
Capacity 2.6 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Weight 1.47 kg
Product type Tool battery

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries