Ryobi BPL3626D2 5133004386 Tool battery 36 V 2.6 Ah Li-ion

  • Item no.: 2127779
  • Manufacturer no.: 5133004386
  • EAN: 4892210174437

2.6 Ah Lithium+ MAX POWER™ Battery technology offers more power, longer running time and service life. Wireless comfort that delivers a true petrol experience. Overload protection. Battery level indicator. Housing with rubber impact protection to pro…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 2127779
  • Manufacturer no.: 5133004386
  • EAN: 4892210174437

2.6 Ah Lithium+ MAX POWER™ Battery technology offers more power, longer running time and service life. Wireless comfort that delivers a true petrol experience. Overload protection. Battery level indicator. Housing with rubber impact protection to pro…

  • Warranty: 24 months
  • Manufacturer: Ryobi
Type BPL3626D2
Voltage 36 V
Capacity 2.6 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery

Technical data

Type BPL3626D2
Voltage 36 V
Capacity 2.6 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries