Ryobi EHT150V 5133000754 Multifunction tool incl. accessories, incl. case 116-piece 150 W
Powerful 150 W rotary tool with 115 pcs accessories. Variable speed control for material-specific working. The spindle lock enables a quick tool change and the rubberized anti-vibration handle area Zone ™ grip offers a comfortable hold for comfortabl…
- Warranty: 24 months
- Manufacturer: Ryobi
Powerful 150 W rotary tool with 115 pcs accessories. Variable speed control for material-specific working. The spindle lock enables a quick tool change and the rubberized anti-vibration handle area Zone ™ grip offers a comfortable hold for comfortabl…
- Warranty: 24 months
- Manufacturer: Ryobi
Technical data
Features | incl. accessories , incl. case |
---|---|
Power | 150 W |
Collet diameter | 1.6 mm , 3.2 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Weight | 0.6 kg |
Power | 150 W |
Rotational speed range | 10000 - 35000 RPM |
Max. power consumption | 150 W |
Collet diameter | 1.6 - 3.2 mm |
Operating voltage | 240 V |
---|---|
Product type | Multifunction tool |
Documents & Downloads
115pcs. Mini drill set them 150 V
Powerful 150 W rotary tool with 115 pcs accessories. Variable speed control for material-specific working. The spindle lock enables a quick tool change and the rubberized anti-vibration handle area Zone ™ grip offers a comfortable hold for comfortable work.
Highlights & Details
- 1.6, 2.4 & 3.2 mm collet bit capability
- 115 piece accessory bit set
- Flexible drive shaft for small intricate fine detail work
- Variable speed buttons for ultimate control
- Variable speed / single high speed selection switch
- Spindle lock for easy one spanner bit changes
Facts
- Powerful motor
- Variable speed control
- Spindle lock for quick tool change
- 115 pcs. Accessories including flexible shaft and telescopic bracket
- Live Tool Indicator ™ voltage display
- Grip Zone ™.
Delivery
- 115 pcs. Accessories
- suitcase.
- Warranty: 24 months
- Manufacturer: Ryobi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools