Ryobi R18GLU-0 Cordless glue gun w/o battery 11 mm 18 V
Convenient hot glue gun for use of different materials such as paper, cardboard, textiles, leather, plastic, wood, metal, cork or stone. Compatible with standard all-purpose and high performance glue sticks with a diameter of 11 mm.This text is machi…
- Warranty: 24 months
- Manufacturer: Ryobi
Convenient hot glue gun for use of different materials such as paper, cardboard, textiles, leather, plastic, wood, metal, cork or stone. Compatible with standard all-purpose and high performance glue sticks with a diameter of 11 mm.This text is machi…
- Warranty: 24 months
- Manufacturer: Ryobi
Technical data
- Nozzle diameter: 3 mm
Features | w/o battery |
---|---|
Voltage | 18 V |
Glue stick Ø | 11 mm |
Max. preheat time | 180 s |
Weight | 0.4 kg |
Product type | Cordless glue gun |
Battery-operated hot-adhesive gun R18 GLU without battery
Convenient hot glue gun for use of different materials such as paper, cardboard, textiles, leather, plastic, wood, metal, cork or stone. Compatible with standard all-purpose and high performance glue sticks with a diameter of 11 mm.
This text is machine translated.
Facts
- Li-Ion technology
- Rubberised anti-vibration-grip surface
- Stable stand
Delivery
- 3 hot glue sticks.
- Warranty: 24 months
- Manufacturer: Ryobi
Comments
Battery and charger not included. Please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns