Ryobi RAG600-G115 5133002487 Angle grinder 115 mm 600 W

  • Item no.: 2140110
  • Manufacturer no.: 5133002487
  • EAN: 4892210137104

Handy 600 Watt / 115 mm angle grinder

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 2140110
  • Manufacturer no.: 5133002487
  • EAN: 4892210137104

Handy 600 Watt / 115 mm angle grinder

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Ryobi
Power
600 W
Disc diameter 115 mm
Idle speed 0 - 13000 rpm
Mandrel thread M14
Weight 2.0 kg
Product type Angle grinder

Technical data

Power
600 W
Disc diameter 115 mm
Idle speed 0 - 13000 rpm
Mandrel thread M14
Weight 2.0 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders