Ryobi RB18L15 One+ 5133001905 Tool battery 18 V 1.5 Ah Li-ion
18 V + ONE battery system. A battery for all! With ONE + You can operate more than 35 power tools and garden tools with only one battery and charger - that saves money and protects the environment.
- Warranty: 24 months
- Manufacturer: Ryobi
18 V + ONE battery system. A battery for all! With ONE + You can operate more than 35 power tools and garden tools with only one battery and charger - that saves money and protects the environment.
- Warranty: 24 months
- Manufacturer: Ryobi
Technical data
Type | RB18L15 One+ |
---|---|
Voltage | 18 V |
Capacity | 1.5 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Suitable for | Ryobi |
Product type | Tool battery |
RB18L15 18 V / 1.5 Ah Lithium Battery
18 V + ONE battery system. A battery for all! With ONE + You can operate more than 35 power tools and garden tools with only one battery and charger - that saves money and protects the environment.
Facts
- No self-discharge, no memory effect thanks to lithium-ion technology
- Battery level indicator
- Robust design dampens shock and protects the battery for longer life.
- Warranty: 24 months
- Manufacturer: Ryobi
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries