Ryobi RBV36B Rechargeable battery Blower, Chopper, Vacuum + wheels, w/o battery 36 V

  • Item no.: 1607706
  • Manufacturer no.: 5133002524
  • EAN: 4892210138538

The battery-operated leaf suction RBV36B from ryobi, can be used as a leaf blower, vacuum and can also be used as chopper can be used. The rbv has a fan output of 235 km/h and a suction power of 12 m³/min. Thanks to the individual features is a pleas…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Item no.: 1607706
  • Manufacturer no.: 5133002524
  • EAN: 4892210138538

The battery-operated leaf suction RBV36B from ryobi, can be used as a leaf blower, vacuum and can also be used as chopper can be used. The rbv has a fan output of 235 km/h and a suction power of 12 m³/min. Thanks to the individual features is a pleas…

  • Warranty: 24 months
  • Manufacturer: Ryobi
  • Chaffing ratio 10:1
Features + wheels , w/o battery
Functions (garden blowers) Blow function , Shredder , Vacuum function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Air speed 235 km/h
Suction 12 m³/min
Weight 5.80 kg
Product type Blower

Technical data

  • Chaffing ratio 10:1
Features + wheels , w/o battery
Functions (garden blowers) Blow function , Shredder , Vacuum function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Air speed 235 km/h
Suction 12 m³/min
Weight 5.80 kg
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums