S VGACable[1x VGA plug - 1x VGA plug]5.00 mBlackRenkforce

  • Item no.: 1404167
  • Manufacturer no.: RF-4212501
  • EAN: 4016139049779

With the coaxial, foil and braided shileding, this cable is especially well protected against external interferences. The Copper content is 100%. For an optimal image on the monitor replace cheap monitor cable with this quality cable.

  • Item no.: 1404167
  • Manufacturer no.: RF-4212501
  • EAN: 4016139049779

With the coaxial, foil and braided shileding, this cable is especially well protected against external interferences. The Copper content is 100%. For an optimal image on the monitor replace cheap monitor cable with this quality cable.

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type SVGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Connection A 15-pin. D-sub plug
... to connection B 15-pin. D-sub plug
Video resolution 800 x 600 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables