SAFE TN Riese Operating voltage: 24 V DC, 24 V AC 2 makers, 1 breaker 1 pc(s)

  • Item no.: 405589
  • Manufacturer no.: AR.9621.2010
  • EAN: 4250050920193

Emergency stop safety relay and safety door monitor with immediate and waste delayed release circuits. The safety relay is used in one- or two-channel switching technology for emergency stop switch and two-channel circuit technology with limit switch…

  • Warranty: 24 months
  • Manufacturer: Riese
  • Item no.: 405589
  • Manufacturer no.: AR.9621.2010
  • EAN: 4250050920193

Emergency stop safety relay and safety door monitor with immediate and waste delayed release circuits. The safety relay is used in one- or two-channel switching technology for emergency stop switch and two-channel circuit technology with limit switch…

  • Warranty: 24 months
  • Manufacturer: Riese
  • Safety category: 4
  • Performance level: PL e
  • SIL 3 and silcl 3
  • Type (misc.): safety relay
  • Contact type: 2 closer delayed
  • Certification: CE/TÜV/UL/cUL
Type SAFE TN
Operating voltage 24 V DC , 24 V AC
Contact type 2 makers , 1 breaker
Switching voltage (max.) 24 V DC , 230 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)

Technical data

  • Safety category: 4
  • Performance level: PL e
  • SIL 3 and silcl 3
  • Type (misc.): safety relay
  • Contact type: 2 closer delayed
  • Certification: CE/TÜV/UL/cUL
Type SAFE TN
Operating voltage 24 V DC , 24 V AC
Contact type 2 makers , 1 breaker
Switching voltage (max.) 24 V DC , 230 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Safety Relays