
Number
Highlights & Details
Emergency stop safety relay and safety door monitor
- Cross-circuit safety or 1-channel switching
- Start automatically or manually
- Time range 0.05 s - 600 s in 64 steps
Technical specifications
- Safety category: 4
- Performance level: PL e
- SIL 3 and silcl 3
- Type (misc.): safety relay
- Contact type: 2 closer delayed
- Certification: CE/TÜV/UL/cUL
- Type
SAFE TR
- Operating voltage
24 V DC
24 V AC
- Contact type
2 makers
1 breaker
- Switching voltage (max.)
24 V DC
230 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Performance level
PL e
- Safety integrity level
SILCL 3
- Safety rating
4
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+55 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 712800 SAFE TR Riese Operating voltage: 24 V DC, 24 V AC 2 makers, 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 712800 SAFE TR Riese Operating voltage: 24 V DC, 24 V AC 2 makers, 1 breaker 1 pc(s)
Information
Information 712800 SAFE TR Riese Operating voltage: 24 V DC, 24 V AC 2 makers, 1 breaker 1 pc(s)
Conformity certificate
Conformity certificate 712800 SAFE TR Riese Operating voltage: 24 V DC, 24 V AC 2 makers, 1 breaker 1 pc(s)
Description
A re-start during the time is possible.
This text is machine translated.
