
Technical specifications
- Stripped length: 7 mm
- Wire cross-sections 24 - 12 AWG
- Response time: For UE in automatic mode: type. 100 ms
- Probability of failure per hour [PFHd]: 5.05 x 10-10
- Output fuse 6 GL/GG
- Evaluation of the inputs: One and two-channel
- Rated insulation voltage [UI] 250 V AC
- Rated surge voltage resistance [Uimp]: 4000 V AC
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Operation: Single-channel, two-channel
- Operating conditions: 2000 m.
- Inrush current: Min - max0.025 - 6 A.
- Release current paths according to EN 60204-1 Stop category 0: 3
- Weight 0.23 kg
- Short-circuit protection for output circuits, external: Fuse 6 A GL/GG
- Short circuit current 2.3 A
- Maximum permissible total line resistance (input and start circuits for UN) [RL]: Approx. 50 Ω
- Maximum power-off 33 W.
- Signaling current paths: 1
- Minimum switching power 0.4 W.
- Mounting: DIN rail IEC/EN 60715, 35 mm
- SQUARE TOTAL CURRENT: 72 A2 (ITH2 = I12 + I22 + I32) A2
- Switching frequency max. 0.5 Hz
- Safety characteristics: Cat 4
- Status display: Green LED
- Power dissipation [P]: 5.16 W.
- Permissible range: 0.85 - 1.1 x UE
- Max. Ohmic resistance of wire [R]: ≦ 50 Ω
- Overvoltage category/pollution degree III/2
- Product type
Safety relay
- Type
ESR5-NO-31-24VAC-DC
- Connector
Screw-fit
- Min. operating voltage
24 V
- Max. operating voltage
230 V
- Operating voltage
24 - 230 V
- Switching current (max.)
4 A
IP20
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+55 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
22.5 mm
Basic device
99 mm
114.5 mm
5.16 W
0-0 s
TRUE
24-24 V
24-24 V
AC/DC
AC/DC
AC/DC
TRUE
TRUE
TRUE
3
0
0
0
1
0
0
0
Screw connection
TRUE
FALSE
None
FALSE
AC/DC
6 A
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Level e
0
24-24 V
24-24 V
24-24 V
24-24 V
24-24 V
24-24 V
One- and two-channel
3
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1973282 Safety relay ESR5-NO-31-24VAC-DC Eaton (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1973282 Safety relay ESR5-NO-31-24VAC-DC Eaton (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)
Description
This text is machine translated.














