
Safety relay PSR-PC32-2NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC, 230 V AC 2 makers (W x H x D) 17.
Number
Technical specifications
- Product type
Safety relay
- Type
PSR-PC32-2NO-1NC-24-230UC-SP
- Connector
Spring force connector
- Operating voltage
230 V DC
230 V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
230 V DC
230 V AC
- Operating voltage
24, 24 - 230, 230 V DC, V AC
- Contact type
2 makers
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Depth
114.5 mm
- Width
17.5 mm
- Height
112.2 mm
- Dim
(W x H x D) 17.5 x 112.2 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573003 Safety relay PSR-PC32-2NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC, 230 V AC 2 makers (W x H x D) 17.
User & Safety Instructions
User & Safety Instructions 1573003 Safety relay PSR-PC32-2NO-1NC-24-230UC-SP Phoenix Contact Operating voltage: 230 V DC, 230 V AC 2 makers (W x H x D) 17.
Description
This text is machine translated.

