Safety relay PSR-PIP-24DC/MXF1/4X1/2X2/B Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 106.4 x

  • Item no.: 1573047
  • Manufacturer no.: 2903253
  • EAN: 4046356730181

Multi-functional safety relay for Emergency Stop and protective doors up to SIL 3, category 4, PL e, automatically or manually monitored activation, 4 normally open contact, 3 safety functions, 2 cut-off levels.This text is machine translated.…

  • Item no.: 1573047
  • Manufacturer no.: 2903253
  • EAN: 4046356730181

Multi-functional safety relay for Emergency Stop and protective doors up to SIL 3, category 4, PL e, automatically or manually monitored activation, 4 normally open contact, 3 safety functions, 2 cut-off levels.This text is machine translated.…

Type PSR-PIP-24DC/MXF1/4X1/2X2/B
Connector Push-in terminal
Operating voltage 24 V DC
Contact type 4 makers
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Depth 114.5 mm
Width 22.5 mm
Height 106.4 mm
Dim (W x H x D) 22.5 x 106.4 x 114.5 mm
Content 1 pc(s)
Product type Safety relay

Technical data

Type PSR-PIP-24DC/MXF1/4X1/2X2/B
Connector Push-in terminal
Operating voltage 24 V DC
Contact type 4 makers
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Depth 114.5 mm
Width 22.5 mm
Height 106.4 mm
Dim (W x H x D) 22.5 x 106.4 x 114.5 mm

Frequently bought together

Similar products

See and discover other items from category Safety Relays