
Safety relay PSR-SCP- 24DC/TS/SDOR4/4X1 Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 99 x 114.
EAN:
Part number:
Item no:
Total (€ 340.34 / piece)
€ 469.75
-28 %
€ 340.34
plus VAT.
Technical specifications
- Product type
Safety relay
- Type
PSR-SCP- 24DC/TS/SDOR4/4X1
- Connector
Screw terminals
- Operating voltage
24 V DC
- Contact type
4 makers
- Switching voltage (max.)
250 V AC
- Switching current (max.)
4 A
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1573010 Safety relay PSR-SCP- 24DC/TS/SDOR4/4X1 Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 99 x 114.
User & Safety Instructions
User & Safety Instructions 1573010 Safety relay PSR-SCP- 24DC/TS/SDOR4/4X1 Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 99 x 114.
Description
Relay output expansion module for the PSR-TRISAFE-M with 4 secure relay output contacts (either 4 or 2 two-channel relay contacts), 4 alarm outputs. Up to SILCL 3, Category 4/PLe, SIL 3, EN 50156. Mounting rails-TBUS for connection to the master module, included in the delivery.
This text is machine translated.
This text is machine translated.

