
Safety relay PSR-SPP-230AC/ESAM2/3X1/1X2/B Phoenix Contact Operating voltage: 230 V AC 3 makers, 1 breaker (W x H x D) 2
Number
Technical specifications
- Product type
Safety relay
- Type
PSR-SPP-230AC/ESAM2/3X1/1X2/B
- Connector
Spring force connector
- Operating voltage
230 V AC
- Contact type
3 makers
1 breaker
- Switching voltage (max.)
230 V AC
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573046 Safety relay PSR-SPP-230AC/ESAM2/3X1/1X2/B Phoenix Contact Operating voltage: 230 V AC 3 makers, 1 breaker (W x H x D) 2
User & Safety Instructions
User & Safety Instructions 1573046 Safety relay PSR-SPP-230AC/ESAM2/3X1/1X2/B Phoenix Contact Operating voltage: 230 V AC 3 makers, 1 breaker (W x H x D) 2
Description
This text is machine translated.


