
Safety relay PSR-SPP- 24DC/TS/SDOR4/4X1 Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 112 x 114
Technical specifications
- Product type
Safety relay
- Type
PSR-SPP- 24DC/TS/SDOR4/4X1
- Connector
Spring force connector
- Operating voltage
24 V DC
- Contact type
4 makers
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
4 A
- Depth
114.5 mm
- Width
22.5 mm
- Height
112 mm
- Dim
(W x H x D) 22.5 x 112 x 114.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1572978 Safety relay PSR-SPP- 24DC/TS/SDOR4/4X1 Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 112 x 114
User & Safety Instructions
User & Safety Instructions 1572978 Safety relay PSR-SPP- 24DC/TS/SDOR4/4X1 Phoenix Contact Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 112 x 114
Description
This text is machine translated.

