
Number
Total (€ 130.24 / piece)
€ 155.46
-16 %
€ 130.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Safety relay
- Type
PSR-MS30-1NO-24DC-SC
- Connector
Screw terminals
- Operating voltage
24 V DC
- Contact type
1 maker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
IP20
- Depth
102.5 mm
- Width
6.8 mm
- Height
93.1 mm
- Dim
(W x H x D) 6.8 x 93.1 x 102.5 mm
- Content
1 pc(s)
6.8
Basic device
93.1 mm
102.5 mm
FALSE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1346323 Safety relay PSRmini Phoenix Contact
User & Safety Instructions
User & Safety Instructions 1346323 Safety relay PSRmini Phoenix Contact
User & Safety Instructions 1346323 Safety relay PSRmini Phoenix Contact
Description
Safety relay for Emergency Stop and protective door till SILCL 3, category 4, PL e, 1- or 2-channel operation, automatic start, cross-circuit detection.
This text is machine translated.
This text is machine translated.










