Safety relay SAFE 4 CM Manufactory Operating voltage: 230 V AC 3 makers, 1 breaker 1 pc(s)
No image
The module has an optical switching status indicator and power control via LED.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: CM Manufactory
The module has an optical switching status indicator and power control via LED.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: CM Manufactory
Technical data
- Safety category: 4
- Performance level: PL e
- Type (general): Safety relay
- Certification: TUV/CE/UL/cUL
Type | SAFE 4 |
---|---|
Operating voltage | 230 V AC |
Contact type | 3 makers , 1 breaker |
Switching voltage (max.) | 24 V DC , 240 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 1200 VA |
Operating temperature (min.) | -25 °C |
Max. operating temperature | +55 °C |
Content | 1 pc(s) |
Product type | Safety relay |
Emergency stop safety relay and protective door monitor
The module has an optical switching status indicator and power control via LED.
This text is machine translated.
Highlights & Details
- With cross-circuit protection
- With monitoring OF THE START button
- Warranty: 24 months
- Manufacturer: CM Manufactory
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays