Safety relay SFY3-DC24V Panasonic Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 28.6 x 14.5 x 39 mm 1 pc(s

  • Item no.: 1541131
  • Manufacturer no.: SFY3-DC24V
  • EAN: 2050004787245

Safety relay with forced contacts. Minimal space required, low coil power loss and high switching current. Sealed relay after RTIII. Polarized rotating armature system enables a high shock and vibration resistance as well as a low coil power loss of …

  • Item no.: 1541131
  • Manufacturer no.: SFY3-DC24V
  • EAN: 2050004787245

Safety relay with forced contacts. Minimal space required, low coil power loss and high switching current. Sealed relay after RTIII. Polarized rotating armature system enables a high shock and vibration resistance as well as a low coil power loss of …

Type SFY3-DC24V
Connector Print
Operating voltage 24 V DC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 180 W , 1500 VA
Depth 39 mm
Width 28.6 mm
Height 14.5 mm
Dim (W x H x D) 28.6 x 14.5 x 39 mm
Content 1 pc(s)
Product type Safety relay

Technical data

Type SFY3-DC24V
Connector Print
Operating voltage 24 V DC
Contact type 3 makers , 1 breaker
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 180 W , 1500 VA
Depth 39 mm
Width 28.6 mm
Height 14.5 mm

Frequently bought together

Similar products

See and discover other items from category Safety Relays