Safety relay XPSAF5130 Schneider Electric Operating voltage: 24 V DC, 24 V AC 3 change-overs (W x H x D) 22.5 x 99 x 114

  • Item no.: 1667439
  • Manufacturer no.: XPSAF5130
  • EAN: 3389110080889

Schneider Electric XPSAF5130 1 pc(s)

  • Item no.: 1667439
  • Manufacturer no.: XPSAF5130
  • EAN: 3389110080889

Schneider Electric XPSAF5130 1 pc(s)

Type XPSAF5130
Connector Screw-fit
Operating voltage 24 V DC , 24 V AC
Min. operating voltage 20.4 V DC
Max. operating voltage 26.4 V DC
Operating voltage 20.4 - 26.4 V DC
Contact type 3 change-overs
Switching voltage (max.) 230 V AC
Switching current (max.) 6 A
Max. switching capacity 1800 VA
Performance level PL e
Safety integrity level SILCL 3
Safety rating 4
IP rating
IP20 (terminals) , IP40
Operating temperature (min.) -10 °C
Max. operating temperature +55 °C
Depth 114 mm
Width 22.5 mm
Height 99 mm
Dim (W x H x D) 22.5 x 99 x 114 mm
Content 1 pc(s)
Product type Safety relay

Technical data

Type XPSAF5130
Connector Screw-fit
Operating voltage 24 V DC , 24 V AC
Min. operating voltage 20.4 V DC
Max. operating voltage 26.4 V DC
Operating voltage 20.4 - 26.4 V DC
Contact type 3 change-overs
Switching voltage (max.) 230 V AC
Switching current (max.) 6 A
Max. switching capacity 1800 VA

Frequently bought together

Similar products

See and discover other items from category Safety Relays