
Technical specifications
- Product type
Safety relay
- Type
PSR-SCP-120UC/ESAM4/3X1/1X2/B
- Connector
Screw terminals
- Operating voltage
120 V DC
120 V AC
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
120 V DC
120 V AC
- Operating voltage
110, 110 - 120, 120 V DC, V AC
- Contact type
3 makers
1 breaker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 708336 Safety relays PSR-SCP-120UC/ESAM4/3X1/1X2/B 2901422 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 708336 Safety relays PSR-SCP-120UC/ESAM4/3X1/1X2/B 2901422 Phoenix Contact
Description
Safety relay to emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, one- or two-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 120 V AC/DC







