Safety relays PSR-SCP-230AC/ESAM2/3X1/1X2/B 2901430 Phoenix Contact
Safety relay to emergency stop and safety door monitoring up to SIL 2 or Cat. 4, PL d according to EN ISO 13849, single-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 230 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Safety relay to emergency stop and safety door monitoring up to SIL 2 or Cat. 4, PL d according to EN ISO 13849, single-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 230 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PSR-SCP-230AC/ESAM2/3X1/1X2/B |
---|---|
Connector | Screw terminals |
Operating voltage | 230 V AC |
Contact type | 3 makers , 1 breaker |
Depth | 114.5 mm |
Width | 22.5 mm |
Height | 99 mm |
Dim | (W x H x D) 22.5 x 99 x 114.5 mm |
Content | 1 pc(s) |
Product type | Safety relay |
Documents & Downloads
Safety relays PSR-SCP-230AC/ESAM2/3X1/1X2/B
Safety relay to emergency stop and safety door monitoring up to SIL 2 or Cat. 4, PL d according to EN ISO 13849, single-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 230 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays