
Total (€ 193.27 / piece)
€ 277.31
-30 %
€ 193.27
plus VAT.
14-day return policy included
Technical specifications
- Product type
Safety relay
- Type
PSR-SCP-42-48UC/ESAM4/3X1/1X2B
- Connector
Screw terminals
- Operating voltage
48 V DC
48 V AC
- Min. operating voltage
42 V DC
42 V AC
- Max. operating voltage
48 V DC
48 V AC
- Operating voltage
42, 42 - 48, 48 V DC, V AC
- Contact type
3 makers
1 breaker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 509853 Safety relays PSR-SCP-42-48UC/ESAM4/3X1/1X2B 2901416 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 509853 Safety relays PSR-SCP-42-48UC/ESAM4/3X1/1X2B 2901416 Phoenix Contact
Description
Safety relay to emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, one- or two-channel operation, automatically or manually supervised activation, 3 enabling current paths, nominal input voltage 42-48 V AC/DC







