Safety relays PSR-SPP- 24DC/ESD/5X1/1X2/0T 5 2981130 Phoenix Contact

  • Item no.: 708260
  • Manufacturer no.: 2981130
  • EAN: 4017918953003

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, automatic or manual activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 0.5 s dropout delay, plug-in spring-cage connec…

  • Item no.: 708260
  • Manufacturer no.: 2981130
  • EAN: 4017918953003

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, automatic or manual activation, 3 N/O contacts, 1 N/C contact, 2 N/O contacts with fixed 0.5 s dropout delay, plug-in spring-cage connec…

Type PSR-SPP- 24DC/ESD/5X1/1X2/0T 5
Connector Spring-loaded terminal
Operating voltage 24 V DC
Contact type 5 makers , 1 breaker
T 114.5 mm
Width 45 mm
Height 112 mm
Content 1 pc(s)
Product type Safety relay

Technical data

Type PSR-SPP- 24DC/ESD/5X1/1X2/0T 5
Connector Spring-loaded terminal
Operating voltage 24 V DC
Contact type 5 makers , 1 breaker
T 114.5 mm
Width 45 mm
Height 112 mm
Content 1 pc(s)
Product type Safety relay

Frequently bought together

Similar products

See and discover other items from category Safety Relays