Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Solder tag
- Contact material
Ag
- Operation type
Roller lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
6.4 mm
- Width
20 mm
- Height
10.3 mm
IP67
- Actuating force
0.9 N
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 20 x 10.3 mm
- Type
V4NST7YCUL
- Type
1 changer
- Switching capacity
5 A/250 V AC
- Type
V4NST7YCUL
- Actuating force
0.9 N
- Connection
Soldered connection
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 705159 Saia V4NST7YCUL Microswitch V4NST7YCUL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705159 Saia V4NST7YCUL Microswitch V4NST7YCUL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)