Salind GPS SALIND 08 OBD 4G GPS tracker Vehicle tracker Black
The NEW generation of GPS trackers supports the 4G network and guarantees you a higher network coverage as well as a future-proof use of the device. The all-inclusive package: Simply register online and you're done! The SIM-card and everything else t…
The NEW generation of GPS trackers supports the 4G network and guarantees you a higher network coverage as well as a future-proof use of the device. The all-inclusive package: Simply register online and you're done! The SIM-card and everything else t…
SALIND 08 OBD 4G GPS Tracker, vehicle tracker, truck Tacker, auto tracker Plug & Play
The NEW generation of GPS trackers supports the 4G network and guarantees you a higher network coverage as well as a future-proof use of the device. The all-inclusive package: Simply register online and you're done! The SIM-card and everything else that WAS is needed for start is directly included. A GPS Tracker can only be used in conjunction with a subscription at a time. All the benefits can be used unlimited starting at 4.17 per month. The FINDER-Portal offers many functions: LIVE location, route evaluation of the last 365 days, GPS positioning in entire Europe as well as other countries without additional costs and much more. No more annoying charging thanks to the direct power connection. The tracker is always ready to use when you need it. Through various alarms you are always immediately informed by push message on your mobile phone or by email:- Motion alarm: Alarm message as soon as the tracker is shaken.- Radius alarm: Alarm message as soon as the specified radius is exited/entered.- Speed alarm: Alarm message as soon as the specified speed is exceeded.- Current interruption alarm: Alarm message as soon as the connection to the external power supply is disconnected.- Voltage alarm: Alarm message as soon as the voltage deviates from the set threshold value.
This text is machine translated.
Highlights & Details
- In case of an emergency, respond immediately thanks to various alarm functionsInstant ready to go: No limit tracking including SIM cardPlug and Play: Direct connection to OBD interfaceSmall and discreetSuitable for vehicles, trucks and caravans
Facts
- Permanent connection to the OBD2 interface
Delivery
- GPS Tracker 08 4G OBD from SalindM2M SIM card (already in your tracker)PAJ'S FINDER portal from just 4.17 a month
System Requirements
- Built-in SIM card. A FINDER can only be used in conjunction with a subscription.
Comments
Customer reviews
Similar products
See and discover other items from category GPS Trackers