
Samsung Galaxy A32 5G
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 48 MP, 8 MP, 2 MP, 5 MP
- Front camera resolution: 13 MP
- White
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
A32 5G
- GSM standard
5G
- Factory colour
White
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
8 MP
2 MP
5 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
LTE
GPRS
EDGE
5G
HSPA+
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 5
Fingerprint scanner
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
36 h
- Width
76.1 mm
- Height
164.2 mm
- Depth
9.1 mm
- Weight
205 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
NFC
Wi-Fi 4 (IEEE 802.11)
Wi-Fi 5 (IEEE 802.11ac)
- Type
A32 5G
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2361615 Samsung A32 5G 64 GB White 16.5 cm (6.5 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2361615 Samsung A32 5G 64 GB White 16.5 cm (6.5 inch) Smartphone
Information
Repairability/durability data sheet 2361615 Samsung A32 5G 64 GB White 16.5 cm (6.5 inch) Smartphone
Description
Versatile all-rounder with 5G
Suitable for the new and rapid 5G network? Versatile camera functions and easy image processing? Check it out! Large display for a lot of viewing pleasure? Strong battery for long life? Check it out! A design that lets you see? Memory expansion possible by up to 1TB? Check it out! You can see that the Galaxy A32 5G has much to offer on a high level, what can happen in your daily mobile life. So take it with you and be happy to communicate with friends and family throughout the day, and to capture or share impressions of your life. Or you can enjoy films, series, music and online games while traveling as a varied entertainment. The Galaxy A32 5G shines so long with its subtle design on your side.
Show your tasteful class
From the front, the Galaxy A32 5G consists almost only of the Infinity-V display, which offers you an impressive viewing experience with an impressive size of 16.55 cm / 6.5 inches for videos, photos and apps and also a lot of space for multitasking, if you use two apps in parallel. The Galaxy A32 5G is available in four trendy colors, which you can select according to your lifestyle. The camera module is built in with a low profile, so that the Galaxy A32 5G will look great next to you.
Here you are on the move quickly
You'll be able to experience the thrill of using the Galaxy A32 5G on the new 5G network. You can then download an entire movie in seconds. With online games a fast smooth data transfer as well as low reaction times are made possible for great gaming fun. Even if you're running video conferences or want to upload videos for live streaming, you can see the benefits of a fast and stable 5G data connection. For long-lasting use, the Galaxy A32 5G comes with a high-capacity battery that comes with a convenient quick-charge feature.
There's your moment
Are you ready for great photos and videos? The Galaxy A32 5G is it. Depending on the situation, the main camera allows you to take high-resolution photos during the day and high-intensity photos at night or wide panorama pictures. With the macro lens you can bring out inconspicuous large and you can also use the popular bokeh effects. Your videos become fascinating detailed in 4K resolution and you can save still images as a photo. And of course, a front camera for selfies and video chats has the Galaxy A32 5G for you too.
You can rely on that
When it comes to your personal or other sensitive data, one thing shouldn't be short: Data security. The Galaxy A32 5G therefore has the Samsung Knox security solution installed in the same way. It automatically protects you from malicious malware and data theft from the first time you switch on. You can also keep your selected data safe when you put your Galaxy A32 5G into other hands. To do this, simply place it in the "Secure Folder", which will only open after an additional security prompt.
This text is machine translated.
Features
- Stylish design with soft colors and a large display
- Ready to start for the fast 5G world and equipped with a strong battery
- Fantastic photography possibilities with the quad main camera
Scope of delivery
- Smartphone, rechargeable battery (firmly installed), charging adapter(15 W), data cable(USB-A to USB-C), slot tool, Quick start guide
- This text is machine translated.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









