Samsung BAR Plus USB stick 256 GB Silver MUF-256BE3/EU USB 3.1

  • Item no.: 1712829
  • Manufacturer no.: MUF-256BE3/EU
  • EAN: 8801643264055

Performance with style Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal ho…

  • Item no.: 1712829
  • Manufacturer no.: MUF-256BE3/EU
  • EAN: 8801643264055

Performance with style Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal ho…

Memory capacity 256 GB
Interfaces USB 3.1
Reading 300 MBps
Features Waterproof , shockproof , Steel casing
Colour Silver
Weight 11.5 g
Width 15.46 mm
Height 40 mm
Depth 12 mm
Product type USB stick

Technical data

Memory capacity 256 GB
Interfaces USB 3.1
Reading 300 MBps
Features Waterproof , shockproof , Steel casing
Colour Silver
Weight 11.5 g
Width 15.46 mm
Height 40 mm
Depth 12 mm
Product type USB stick

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category USB Sticks