Samsung BAR Plus USB stick 32 GB Silver MUF-32BE3/EU USB 3.1
Performance with style Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal ho…
- Warranty: 24 months
- Manufacturer: Samsung
Performance with style Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal ho…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.1 |
Reading | 300 MBps |
Features | Waterproof , shockproof , Steel casing |
Colour | Silver |
Weight | 11.5 g |
Dim | (W x H x D) 15.46 x 40 x 12 mm |
Width | 15.46 mm |
Height | 40 mm |
Depth | 12 mm |
Product type | USB stick |
---|
Documents & Downloads
SAMSUNG USB-stick 32 GB USB 3.1 Champagne Bar Plus Silver
Performance with style
Experience a modern approach to a classic product. The BAR plus the latest generation of Samsung makes a flash drive an essential accessory with a convincing design and high efficiency. Pleasant haptics and the unibody metal housing provide minimalism with elements, the style, performance and reliability to print.
Files in no time at all move
Get your time. Fast read transfer rates of up to 300 MB/sec.¹, based on the latest USB 3.1 Standards can give you more time to work, for relaxation or for creativity. A 3GB 4K Ultra HD video file may from the bar Plus on your PC in about ten seconds to be copied.²
¹Bis 300 MB/s for models with 256 and 128 GB, up to 200 MB/s for models with 64 and 32 GB.
²Kopierdauer about 10 seconds on models with 256 and 128 GB; copy duration about 14 seconds on models with 64 and 32 GB. Tests carried out on a Asus Z370-G motherboard with Intel Core i 7-8700 K processor and 3.7 GHz clock rate, 8 GB DDR4, as well as Windows 10 Enterprise 64-bit.
Robust refinement
The BAR Plus is as strong as stylish. Durable metal body protects your data. The built-in key ring allows the attachment to a trailer, so that the BAR plus not accidentally lose. Thus, the BAR plus a successful combination of impressive design and calming resistance.
Tough and reliable
Your data is protected - wherever you go. Samsung's leadership position in flash memory technology ensures that modern safety properties, even when there are a BAR plus trusted companion for important data. The stosssicher² temperaturbestandig³ wasserdicht¹ BAR Plus is, and rontgensicher⁵ magnetresistent⁴,,.
"¹ Up to 72 hours in sea water, according to IEC 60529 and IPX7
² acceleration up to 1,500 G
³ used temperatures between -25°C and 85°C, bearing temperatures from -40°C to 85°C
⁴ up to 15,000 Gauss (corresponds to MRT-level).
⁵ up to 50 x-ray (corresponds to security systems at airports)
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- Fast USB 3.1 interface
- Resistant metal body protects your data
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks