Samsung BAR Plus USB stick 64 GB Silver MUF-64BE3/APC USB 3.1

  • Item no.: 2265315
  • Manufacturer no.: MUF-64BE3/APC
  • EAN: 8801643229382

Performance: ImpressiveThanks to the modern USB 3.1 interface, Samsung's new USB Stick BAR Plus offers high data transfer rates of up to 400 MB/s (read). Capacities up to GB ensure that you have important data with you, with small dimensions and ligh…

  • Item no.: 2265315
  • Manufacturer no.: MUF-64BE3/APC
  • EAN: 8801643229382

Performance: ImpressiveThanks to the modern USB 3.1 interface, Samsung's new USB Stick BAR Plus offers high data transfer rates of up to 400 MB/s (read). Capacities up to GB ensure that you have important data with you, with small dimensions and ligh…

Memory capacity 64 GB
Interfaces USB 3.1
Writing 30 MBps
Reading 300 MBps
Colour Silver
Weight 10 g
Dim (W x H x D) 15.6 x 11.7 x 40.01 mm
Width 15.6 mm
Height 11.7 mm
Depth 40.01 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.1
Writing 30 MBps
Reading 300 MBps
Colour Silver
Weight 10 g
Dim (W x H x D) 15.6 x 11.7 x 40.01 mm
Width 15.6 mm
Height 11.7 mm
Depth 40.01 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks