Samsung C24RG54FQU Gaming screen 61 cm (24 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, Headpho
Dive into your gameLeads you to victory faster. The ergonomically curved 1800R curved screen lets you immerse yourself in all the details of your games. The rich detail of the screen provides for more concentration and relieves your eyes during gamin…
- Warranty: 24 months
- Manufacturer: Samsung
Dive into your gameLeads you to victory faster. The ergonomically curved 1800R curved screen lets you immerse yourself in all the details of your games. The rich detail of the screen provides for more concentration and relieves your eyes during gamin…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 32 W |
Power consumption (standby) | 0.30 W |
Power consumption (off) | 0.30 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 47 kWh/year |
Width | 547.8 mm |
Height | 430.5 mm |
Depth | 242.6 mm |
Weight | 3.3 kg |
Dim | (W x H x D) 547.8 x 430.5 x 242.6 mm |
Range of uses | Gaming |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Curved , Freesync , Headphone jack , Full HD |
Documents & Downloads
Samsung Curved Gaming Monitor C24RG54FQU
Dive into your game
Leads you to victory faster. The ergonomically curved 1800R curved screen lets you immerse yourself in all the details of your games. The rich detail of the screen provides for more concentration and relieves your eyes during gaming.
Never miss the right moment
With a refresh rate of 144 Hz, the Samsung gaming monitors are perfect for fast shooter or fast racing games. Watch your enemies' movements with virtually no delay – and surprise them with your quick reactions. You can also easily reduce the refresh rate to 60, 100 or 120 Hz for the perfect result.
Your Game, Your Choice
Get the most out of your game. Game mode automatically adjusts the gamma, contrast, sharpness and color values for each game genre. The Low Input lag mode reduces the delays between your input devices and the screen. Virtual AIM Point lets your mouse appear as a crosshair and helps you to aim more precisely.
Stay sharp
With AMD Radeon FreeSync™ technology, you get smooth gaming performance at virtually any frame rate that's consistent with frame rate. Tearing and jerking are a thing of the past, so you can concentrate on your game.
Rested eyes are more victorious
Keep playing in a concentrated way, even if it gets longer. The Eye Saver mode reduces blue light emissions, so that your eyes remain relaxed during longer gaming sessions. Flicker Free technology reduces fatigue and continuously cleans up screen flicker so you can focus longer without getting tired.
Lake what you cann't
Samsung's advanced VA panel technology reduces the escape of light on the entire screen. In addition, it enables a static contrast ratio of 3000:1, which provides for particularly deep black and bright white. This will reveal details and enemies that you might not be able to see before, even in very dark and very bright scenes.
The definition of the curve
Samsung Curved monitors have inspired gamers since the first launch in 2015. Continuous improvements and groundbreaking technologies still ensure a great popularity among technology affinates as well as professional and hobby gamers.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Curved, Freesync, Headphone jack, Full HD
Facts
- Curved TV
- Fast refresh rate
- Game mode
- AMD Radeon FreeSync™
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors