
Samsung C27F390FHU LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA, Audio stereo (3.5 mm jack)

Samsung CF390 curved monitor
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, VGA, Audio stereo (3.5 mm jack)
- Curved, Tiltable, Full HD, Headphone jack, Freesync
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
200 cd/m²
- Static contrast ratio
3000 : 1
- Factory colour
Black (glossy)
- Interfaces
HDMI™
VGA
Audio stereo (3.5 mm jack)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Curved
Tiltable
Full HD
Headphone jack
Freesync
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
622.9 mm
- Height
462.5 mm
- Depth
247.7 mm
- Weight
4.4 kg
- Dim
(W x H x D) 622.9 x 462.5 x 247.7 mm
- Display size
24 inch - 29 inch
- Display type
Glossy
- Range of uses
Home
Office
Gaming
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
42 kWh/year
- Power consumption (ON)
29 W
Documents & Downloads
Datasheet
Datasheet 2114957 Samsung C27F390FHU LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA, Audio stereo (3.5 mm jack)
Datasheet 2114957 Samsung C27F390FHU LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA, Audio stereo (3.5 mm jack)
User & Safety Instructions
User & Safety Instructions 2114957 Samsung C27F390FHU LED 68.6 cm (27 inch) EEC G (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA, Audio stereo (3.5 mm jack)
Description
Discover a truly immersive viewing experience with the Samsung monitor, curved deeper than any other monitor. The 1800R screen with its 1800 mm arc radius for a larger curvature envelts your field of view like your local IMAX film screen and creates a wider field of view, improves depth perception and minimizes peripheral deflection, so that you can immerse yourself in your subject. Whether it's an online movie, a popular TV show or a thrilling game, the deeper screen curvature of Samsung promises great enjoyment for all your multimedia content.
Outstanding quality through the highly developed Samsung display technology
• 3,000:1 contrast ratio – the best in its class: Samsung VA panel technology offers a contrast ratio of 3,000:1 for deeper blacks, more brilliant white tones and richer colors for clearer, brighter images
• less loss of light: The curved display technology by Samsung minimizes light loss from the screen edges and thus guarantees even black tones over the entire image area.
A smooth game with AMD FreeSync
• AMD FreeSync: Through the dynamically synchronizing refresh rate of the screen with refresh rate minimizes AMD FreeSync jerks and provides for a smooth and smooth play sequence. In order to use AMD Freesync, the computer hardware must also support this function
• Game mode: Game mode optimizes the screen colors and contrast for games in no time and ensures that you enjoy every scene in the best way
An unbelievably slim profile and a smart, curved design
• Super slim, curved panel: With an amazingly slim profile of just 11.9mm, as slim as a ballpoint pen, the solid curved panel is half as thick as the previous curved-screen models
• simple round stand: A simple round stand complements the slim curved panel in an elegant way
1800R screen and Eye Saver mode for more visual comfort
• 1800R Screen Curvature: The higher curvature of the 1800R screen allows your eyes to effortlessly track the entire screen while maintaining a constant viewing distance. In clinical trials conducted by the ophthalmological department of the National University Hospital in Seoul, this resulted in less fatigue for participants compared to viewing a flat panel monitor
• Eye Saver mode: By reducing the blue light emission, which stimulates the retina more strongly than other colors, the Eye Saver mode reduces the fatigue of the eye and offers a more pleasant viewing experience
• Flicker Free: Samsung's Flicker Free technology minimizes distracting screen flicker, allowing you to work and play for longer without restrictions
Samsung's energy-saving technology reduces energy consumption and environmental impact
• Energy-saving automatic brightness adjustment: Samsung's eco-friendly technology automatically adjusts display brightness based on the illumination of the black screen area to reduce energy consumption by up to 10%*
• Dual manual brightness settings: The screen brightness can also be set manually to 25% or 50% of the maximum value
* based on internal tests
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








