Samsung C27RG54FQU Gaming screen 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, Headp
Rush ForwardWith the lightning-fast refresh rate of 240 Hz, picture delays are minimized, so that you can always give full throttle from your hardware.Feel the HeatThe 1500R Curved Panel is perfectly adjusted to your field of view and thus provides f…
- Warranty: 24 months
- Manufacturer: Samsung
Rush ForwardWith the lightning-fast refresh rate of 240 Hz, picture delays are minimized, so that you can always give full throttle from your hardware.Feel the HeatThe 1500R Curved Panel is perfectly adjusted to your field of view and thus provides f…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Dark blue , Grey |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 33 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 48 kWh/year |
Width | 616.6 mm |
Height | 472.3 mm |
Depth | 250.5 mm |
Weight | 4.6 kg |
Dim | (W x H x D) 616.6 x 472.3 x 250.5 mm |
Range of uses | Gaming |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Curved , G-Sync , Full HD , Headphone jack |
Wall mounting option | 75 x 75mm VESA standard |
Documents & Downloads
Samsung Curved Gaming Monitor C27RG54FQU
Rush Forward
With the lightning-fast refresh rate of 240 Hz, picture delays are minimized, so that you can always give full throttle from your hardware.
Feel the Heat
The 1500R Curved Panel is perfectly adjusted to your field of view and thus provides for an unbelievably intensive Game play.
Perfect Sync
Thanks to the compatibility with G-Sync, screen tearing, ghosting and stutter images can be minimized - for a perfect finish.
Max your speed level
The 240Hz RapidCurveTM helps you reach your full potential. Experience seamless and ultra-fluid gaming in the highest form.
Rush Forward
Follow your opponents in real time and react faster than their frame rate allows. The ultra-fast 240Hz of the CRG5 enables you to move your mouse even faster and more precisely for your next Winner Chicken Dinner.
Feel the Heat
The CRG5's ultra-curved 1500R Curved Screen lets you immerse yourself even deeper into your game, so you can focus on your next mission. Don't Forget to Suit Up!
Dive into your game
The curved screen technology from Samsung is tuned to the human field of view. So you can see even the outermost corners of your map without having to refocus your eyes. So that you don't have to have an eye cupboard in your luggage even with longer Raids.
Perfect Sync
G-Sync synchronizes the GPU with the panel and thus provides for a smooth image playback. So that nothing stands in the way of the perfect Speedrun. Except of course your own skill. We are still working on this technology.
Crossborder Adventure
Not only does the technology of the CRG5 know little limits, also the design. The monitor is frameless on three sides and thus also provides in a dual setup for almost limitless gaming fun. Further level-ups like the Y-shaped pedestal and the OSD-menu in the gaming design bring your monitor to the Max Level in the early game.
See the Darkness
The unbelievable contrast ratio of the CRG5 of 3000:1 helps you to recognize opponents and contents in dark areas of the picture faster and better. Deeper black and lighter white provide more contrast so you can discover your enemies before they discover you. Snap them all.
Gamers Only
Optimal settings for your way on the winner's podium. The Picture Mode optimizes with a click the black gamma levels, contrast ratios, sharpness and color values for all common game genres. The low input lay mode minimizes delays between the input source and the display. The Virtual AIM Point helps you target your opponents even more precisely for ultimate precision.
Level Up for your Eyes
By reducing blue light emissions, the Eye Saver Mode reduces eye fatigue and thus offers you more comfort while playing. Flicker Free technology minimizes distracting screen flicker so your HP won't drop to zero even after a night of grinning.
The Curve Champion
Since the world's first market launch of Curved Screens in 2015, Samsung has been the market leader in this area. Thanks to industry-leading technology throughout the entire product range, Curved monitors from Samsung are permanently the best-selling and most popular monitors.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Curved, G-Sync, Full HD, Headphone jack
Facts
- 240 Hz image refresh rate
- 1500R curved screen
- G-Sync Ready
- 3-sided frameless
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors