
Samsung C27T550FDR Curved LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, Headphone

Highlights & Details
Samsung C27T550FDR Curved LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Headphone jack (3.5 mm);Tiltable, Headphone jack, Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Factory colour
Blue-grey
- Interfaces
HDMI™
DisplayPort
VGA
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Headphone jack
Built-in speakers
- Power consumption (standby)
23 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
613.2 mm
- Height
458.1 mm
- Depth
249.6 mm
- Weight
5.1 kg
- Dim
(W x H x D) 613.2 x 458.1 x 249.6 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
34 kWh/year
- Power consumption (off)
0.3 W
Documents & Downloads
Datasheet
Datasheet 2358065 Samsung C27T550FDR Curved LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, Headphone
User & Safety Instructions
User & Safety Instructions 2358065 Samsung C27T550FDR Curved LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, Headphone
Warranty Terms
Warranty Terms 2358065 Samsung C27T550FDR Curved LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, VGA, Headphone
Description
A comprehensive clinical study conducted by Prof. Seong-Joon Kim of Seoul National University Hospital has shown that eyes are less exposed to curved displays than to flat screens. It has also been found that a greater curvature, less strain on the eyes, would mean. 1000R is the ideal radius.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor














