Samsung C32F39MFUU LED 81.3 cm (32 inch) EEC A (A+++ - D) 1920 x 1080 p 4 ms HDMI™, Headphone jack (3.5 mm) VA LED
Everything in one placeNow you can enjoy all your entertainment on just one monitor. For example, simply connect your TV box or game console to the Curved monitor and experience captivating entertainment, while you can do your everyday tasks on the P…
- Warranty: 24 months
- Manufacturer: Samsung
Everything in one placeNow you can enjoy all your entertainment on just one monitor. For example, simply connect your TV box or game console to the Curved monitor and experience captivating entertainment, while you can do your everyday tasks on the P…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 1920 x 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 250 cd/m² |
Contrast ratio | 3000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , Headphone jack (3.5 mm) |
No. of HDMI ports | 2 x |
Power consumption (ON) | 31 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 45 kWh/year |
Width | 724.3 mm |
Height | 519.1 mm |
Depth | 247.7 mm |
Weight | 6.3 kg |
Dim | (W x H x D) 724.3 x 519.1 x 247.7 mm |
Range of uses | Media , Home , Gaming |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Curved , Headphone jack , Built-in speakers , Tiltable |
Wall mounting option | 75 x 75mm VESA standard |
Screen size diagonal (cm) | 32 cm |
Samsung Curved Multimedia monitor C32F39MFUU
Everything in one place
Now you can enjoy all your entertainment on just one monitor. For example, simply connect your TV box or game console to the Curved monitor and experience captivating entertainment, while you can do your everyday tasks on the PC.
Optimally equipped
The perfect equipment for entertainment enjoyment. With the Remote Control you can switch on the monitor, change the screen brightness and select the picture mode. And thanks to the wide viewing angle and the built-in 5W speakers, you can enjoy almost the same TV experience without additional cable.
Pure entertainment
Experience your entertainment more intensively with the breathtaking 1800R curvature. The curvature curves around your full field of view, so you can immerse yourself even deeper into your games and movies and get less distraction.
A first-class viewing experience
Give your eyes even more visual comfort. Tests have shown that the depth of 1800R curvature can protect the eyes. With a constant distance to the monitor, working and playing becomes more comfortable than ever even with longer use.
Eye-friendly monitor
By reducing blue light emissions, the Eye Saver mode reduces eye fatigue and provides a more comfortable viewing experience. Flicker-free technology minimizes distracting screen flicker and thanks to the wide viewing angle, images appear crystal clear from any place.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) , 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, Headphone jack (3.5 mm)
- Full HD, Curved, Headphone jack, Built-in speakers, Tiltable
Facts
- Curved display
- Full HD resolution
- Energy efficiency class: A
- Built-in 5W speaker
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors