Samsung C32T550FDU Gaming screen 81.3 cm (32 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA,
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Dark blue , Dark grey |
Image format | 16:9 |
Panel technology | VA LCD |
Display type | LCD |
Response time | 4 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , VGA , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 45 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 66 kWh/year |
Width | 708.8 mm |
Height | 514.4 mm |
Depth | 271.7 mm |
Weight | 6.4 kg |
Dim | (W x H x D) 708.8 x 514.4 x 271.7 mm |
Range of uses | Gaming , Home |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Curved , Freesync , Headphone jack , Built-in speakers |
Wall mounting option | No |
Screen size diagonal (cm) | 80.01 cm |
Standby consumption | 0.3 W |
Documents & Downloads
Samsung C32T550FDU Gaming screen
Highlights & Details
- Screen size 81.3 cm (32 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, Headphone jack (3.5 mm)
- Curved, Freesync, Headphone jack, Built-in speakers
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors