Samsung C34H890WJU LED 86.4 cm (34 inch) EEC C (A+++ - D) 3440 x 1440 p UWQHD 4 ms HDMI™, DisplayPort, Headphone jack (3

  • Item no.: 1663115
  • Manufacturer no.: LC34H890WJUXEN
  • EAN: 8806088780795

Improved clarity and more detailsUltra WQHDWith a resolution of 3440x1440 has the CH890 a 2.5 times higher pixel density than a Full HD TV and provides pin-sharp images. The details you can see at a glance and, thanks to the panoptischen view, whole …

  • Item no.: 1663115
  • Manufacturer no.: LC34H890WJUXEN
  • EAN: 8806088780795

Improved clarity and more detailsUltra WQHDWith a resolution of 3440x1440 has the CH890 a 2.5 times higher pixel density than a Full HD TV and provides pin-sharp images. The details you can see at a glance and, thanks to the panoptischen view, whole …

Product type LED
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Black
Image format 21:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB-C™
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 1 x
Power consumption (ON) 57 W
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A+++ - D)
Annual energy consumption
83 kWh/year
Width 811 mm
Height 539 mm
Depth 299 mm
Weight 11.3 kg
Range of uses Office , Design
Features Curved , Freesync , Height adjustable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Black
Image format 21:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors