Samsung C49HG90DMU LED 124.5 cm (49 inch) EEC B (A+++ - D) 3840 x 1080 p SUHD 1080p 1 ms HDMI™, DisplayPort, Mini Displa
Gaming is big Discover the impressive 49" sizes and 32:9 wide monitor with the new metal Quantum Dot-Technologie and a VA-panel with 1 ms response time (MPRT).Ultra wide screenThe ultra-wide 49" monitor with an aspect ratio of 32:9 ensures that you a…
- Warranty: 24 months
- Manufacturer: Samsung
Gaming is big Discover the impressive 49" sizes and 32:9 wide monitor with the new metal Quantum Dot-Technologie and a VA-panel with 1 ms response time (MPRT).Ultra wide screenThe ultra-wide 49" monitor with an aspect ratio of 32:9 ensures that you a…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 49 inch |
Display (cm) | 124.5 cm |
Resolution (max.) | 3840 x 1080 p |
Display resolution mode | SUHD 1080p |
Colour | Black |
Image format | 32:9 |
Panel technology | VA LED |
Display type | LED backlit |
Response time | 1 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | HDMI™ , DisplayPort , Mini DisplayPort , Headphone jack (3.5 mm) , USB |
No. of MiniDPs | 1 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 2 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 0 x |
No. of USB ports | 1 x |
Power consumption (ON) | 71 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 104 kWh/year |
Width | 1203 mm |
Height | 525.5 mm |
Depth | 381.6 mm |
Weight | 15 kg |
Dim | (W x H x D) 1203 x 525.5 x 381.6 mm |
Range of uses | Gaming , Design |
Features | Curved , Height adjustable , Headphone jack , UHD resolution , QLD |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
Samsung C 49 HG90 DMU Curved Gaming monitor
Gaming is big
Discover the impressive 49" sizes and 32:9 wide monitor with the new metal Quantum Dot-Technologie and a VA-panel with 1 ms response time (MPRT).
Ultra wide screen
The ultra-wide 49" monitor with an aspect ratio of 32:9 ensures that you always have a view of all the game scenes. The 1800R curved panel allows you to really immerse in the game and offers opulent theater atmosphere.
Seamless multi-tasking
Aspect ratio of 32:9
Comparable with two 27" screens and aspect ratios of 16:9, the super wide monitor an impressive playing field for your multi-tasking capabilities. Forget the build-up of multiple monitors next to each other, because with almost no edges and a single power cable makes multitasking a piece of cake.
The new metal quantum dot from Samsung.
The Samsung QLED-supplies correctly rich, bright and lively colors - especially green and reds. Samsung's new metal QD-technology provides for long-lasting and natural colors, no matter whether you are playing or work on documents in which the accuracy of the colors plays an important role.
Deep blacks, bright white
High Dynamic Range
QLED used High Dynamic Range (HDR) for images with a large luminance, the dark scenes is completely dark and bright scenes correctly can appear to be bright - so you can see every detail of your games.
Smooth gaming experience
Image refresh rate of 144 Hz
The amazingly fast image refresh rate of 144 Hz enables low image delays and motion blur when playing video games and provides you with a liquid games experience. The user-friendly setting of 60 Hz/120 Hz enables you to set your screen performance for every game as per the requirement.
For Gamers
Different games modes
The factory calibrated display modes automatically fit Black Gamma level, contrast ratios, sharpness and color value settings at different game genre. The display modes were developed together with the finalists of the World Cup 2016. lol
Arena Lighting
Arena Lighting projects a pulsing light show on a wall behind the monitor and intensified so that your gaming experience.
Game-style OSD Dash
With Samsung's OSD dashboard for gamers have the most important game settings in the view. You can even use keyboard shortcuts, the settings you wish to adjust. Align the Good Design Award Winner and place immediately to play.
Multi-tasking made easy
Easy setting box
The Easy setting box allows you with just one click, divide your screen or several screens of different sizes to display - that's what we call multi-tasking
Picture-by-Picture
With Picture-by-picture you can connect and view the input sources, without the original image quality to reduce.
Recognize your enemies in a short period of time.
Contrast ratio 3000:1
The sophisticated VA panel technology of Samsung enables a low light scattering over the entire screen and even in the corners of the screen and supports a contrast ratio of 3000:1 for deep black tones and brilliant white tones, even in very dark and bright scenes.
Black Equalizer
The 20-level Black Equalizer fits with every game scene at a desired level of brightness, so your enemies even in the darkest corner of the screen.
Work and Play with great comfort
Precise HAS stand
The Height Adjustable Stand (HAS) offers a precise positioning for your wide panel, so that you can work comfortably and play.
Something for your eyes
The Eye-Saver-mode offers low blue light emissions, while the flicker-free technology low disturbing Bildschirmflacker - for long viewing times.
This text is machine translated.
Highlights & Details
- Screen size124.5 cm (49 inch) with QLED technology
- 3840 x 1080 p
- Energy efficiency class B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Mini DisplayPort, Headphone jack (3.5 mm), USB
- Response time: 1 ms
- New: Metal quantum dot
- Seamless Multitasking aspect ratio of 32:9
- Deep blacks, bright white High Dynamic Range (HDR)
- Smooth frame rate of 144 Hz gaming experience
- For Gamers games - Different Modes
- Multi-tasking made easy-Easy Settings box
- Something for their eye Eye-Saver-mode
Facts
- Eco Saving Plus
- The eye mode
- Flicker free
- Image by image
- USB-super-charging function
- Game Color Mode
- Screen size optimization
- Refresh Rate Optimization
- Black Compensation
- Quantum Dot Color Technology
Delivery
- Power cord
- Signal cable (HDMI/DP)
- Installation CD
- Quick start guide.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.* Exemplary Representation
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors